text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835408003-0000003S-00004

S1W0-2835 4000K 35.1 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Forward (Drive) Current: 65mA
Forward Voltage: 2.8V
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$167.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0418
16,000+
$0.0393
Product Variant Information section