text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030308003-0000003S-00001

S1W0-3030 Series 3000 K 80 CRI 65 mA 2.7 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Commercial/Industrial/Lamps/Residential/Tube Light
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 35.6lm
Forward (Drive) Current: 65mA
Forward Voltage: 2.7V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250,000
Germany (Online Only):
250,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.40
USD
Quantity
Web Price
2,000
$0.0782
4,000
$0.064
6,000
$0.0634
8,000
$0.0629
10,000+
$0.0626
Product Variant Information section