text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,500
Multiple Of: 4,500
Quantity Web Price
1 $0.0866
100 $0.0691
250 $0.0661
500 $0.0639
1,500+ $0.0606
Total:

$272.70

USD
Attributes
Attributes Table
Type of White Warm
Color White
CRI 80
CCT 3000K
Test Current 65mA
Forward Voltage 2.78V
Viewing Angle 120°