text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630308003-0000003S-00004

S1W0-5630 3000K 32.2 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Test Current: 65mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$321.75
USD
Quantity
Web Price
4,500
$0.0715
9,000
$0.0708
13,500
$0.0704
18,000
$0.0701
22,500+
$0.0699
Product Variant Information section