text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630408003-0000003S-00004

S1W0-5630 4000 K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting
Family: 5630
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 34.4lm
Forward (Drive) Current: 65mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
642
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0789
100
$0.0668
250
$0.0646
500
$0.063
1,500+
$0.0606