text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630508003-0000003S-00004

S1W0-5630 5000K 34.4 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Test Current: 65mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0789
100
$0.0668
250
$0.0646
500
$0.063
1,500+
$0.0606