text.skipToContent text.skipToNavigation

Manufacturer Part #

S1WM-3030278006-0000004S-00001

S1WM-3030 2700K 135.1 Lumens 80 CRI 150 mA 6.2V Surface Mount Mid Power LED

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Bulb/Commercial
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 135.1lm
Forward (Drive) Current: 150mA
Forward Voltage: 6.2V
Pricing Section
Stock
9,000
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$306.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,500
$0.0682
13,500+
$0.0659
Product Variant Information section