text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH22286D5WAVMS2

LM281BA+ 2835 3000K 24.5 lm 80 CRI 60 mA 3.3 V Surface Mount Middle Power LED

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Lamps
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 24.5lm
Test Current: 60mA
Forward (Drive) Current: 80mA
Forward Voltage: 3.3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
632,000
Minimum Order:
4,000
Multiple Of:
4,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0064
16,000
$0.0063
60,000
$0.0062
160,000
$0.0062
400,000+
$0.0061
Product Variant Information section