text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MP7WAV3S0

LM301Z+ 3030 3000K 27.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay
Family: 3030
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 3
Flux: 27.5lm
Test Current: 65mA
Forward (Drive) Current: 0.4A
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,575.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0527
10,000
$0.0522
15,000
$0.0519
20,000
$0.0517
25,000+
$0.0515