text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD5XAV3S0

LM301B 3030 3000K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Application: Lamps
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 37lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
440,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$980.00
USD
Quantity
Web Price
4,000
$0.245
8,000
$0.20
12,000
$0.199
16,000+
$0.198
Product Variant Information section