text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD7XAUSS0

LM301B 3030 3500K 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Lamps
Family: 3030
Type of White: Warm
Color: White
CRI: 90
CCT: 3500K
Flux: 32lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Web Price
4,000
$0.103
8,000
$0.0842
16,000
$0.0829
20,000+
$0.0825
Product Variant Information section