text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E1000-B-73-SE

VERO SE 10 Series 2700K 80 CRI min 1311 lm 35 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Flux-Typ: 1311lm
Efficacy-Typ: 139lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 35V
Power Consumption: 9.5W
Board Dimension: Ø 30.8 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$381.00
USD
Quantity
Web Price
100
$3.81
300
$3.73
400
$3.71
1,000
$3.65
1,500+
$3.62