text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E10K0-D-73

VERO 29 GEN 7 Series 3500K 80 CRI min 12596 lm 38.7V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 12596lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
4,450
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,069.00
USD
Quantity
Web Price
50
$21.38
100
$21.00
150
$20.78
200+
$20.62