text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E2000-D-73-SE

VERO SE 13 Series 3500K 80 CRI min 2487 lm 31.8 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 2487lm
Efficacy-Typ: 156lm/W
Forward (Drive) Current: 500mA
Forward Voltage: 31.8V
Power Consumption: 15.9W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$590.00
USD
Quantity
Web Price
100
$5.90
200
$5.82
300
$5.77
500
$5.71
1,000+
$5.63