text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E4000-B-73-SE

VERO SE 18 Series 3500K 80 CRI min 4918 lm 35 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 4918lm
Efficacy-Typ: 156lm/W
Forward (Drive) Current: 900mA
Forward Voltage: 35V
Power Consumption: 31.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
800
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$767.00
USD
Quantity
Web Price
100
$7.67
200
$6.78
300
$6.72
400+
$6.67