text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $11.37
200 $10.06
300 $9.96
400+ $9.90
Total:

$1,137.00

USD
Attributes
Attributes Table
Application Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family Vero Series
Form Circular
Color White
Type of White Warm
CRI 90
CCT 3500K
Flux-Typ 3655lm
Efficacy-Typ 118lm/W
Viewing Angle 120°
Forward (Drive) Current 1050mA
Forward Voltage 29.5V
Power Consumption 31W
Board Dimension Ø 36.2 mm