text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40A1001-D-73-SE

Décor Class A Vero SE 10 LES CoB Array 4000K 93 CRI typ 1176 lm 26 V 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Retail Lighting
Family: Vero Decor SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 93
CCT: 4000K
Flux-Typ: 1176lm
Efficacy-Typ: 129lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Board Dimension: Ø 30.8 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$347.00
USD
Quantity
Web Price
1+
$3.47