text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40A10K1-C-73

Décor Class A Vero 29 GEN 7 LES CoB Array 4000K 93 CRI typ 16368 lm 69.4V 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Retail Lighting
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Neutral
CRI: 93
CCT: 4000K
Flux-Typ: 16368lm
Efficacy-Typ: 138lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1710mA
Forward Voltage: 69.4V
Power Consumption: 118.6W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,747.50
USD
Quantity
Web Price
50
$34.95
100
$30.97
150
$30.64
200+
$30.41