text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G4000-C-72

VERO 18 GEN 7 Series 4000K 90 CRI min 5598 lm 35V 2 SDCM Neutral White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Flux-Typ: 5598lm
Efficacy-Typ: 137lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$895.00
USD
Quantity
Web Price
100+
$8.95
Product Variant Information section