text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $8.66
Total:

$866.00

USD
Attributes
Attributes Table
Application Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family Vero Series
Form Circular
Color White
Type of White Neutral
CRI 90
CCT 4000K
Flux-Typ 4186lm
Efficacy-Typ 137lm/W
Forward (Drive) Current 1050mA
Forward Voltage 29V
Power Consumption 30.5W
Board Dimension Ø 36.2 mm