text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-27G2000-C-73

V13 GEN 7 Series 2700K 90 CRI min 2709 lm 34.8 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Flux-Typ: 2709lm
Efficacy-Typ: 124lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 34.8V
Power Consumption: 21.9W
Board Dimension: 19 x 19 mm
Pricing Section
Stock
300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.85
USD
Quantity
Web Price
1
$4.85
15
$4.68
50
$4.55
150
$4.44
500+
$4.32
Product Variant Information section