text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-27S1001-B-73

V10 GEN 7 Thrive™ 2700K 95 CRI min 1003 lm 34.4 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 2700K
Flux-Typ: 1003lm
Efficacy-Typ: 108lm/W
Viewing Angle: 120°
Forward (Drive) Current: 270mA
Forward Voltage: 34.4V
Power Consumption: 9.3W
Mounting Method: Surface Mount
Pricing Section
Stock:
1,770
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.60
USD
Quantity
Web Price
30
$2.52
120
$2.29
300
$2.25
750
$2.21
1,200+
$2.19
Product Variant Information section