text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 600
Multiple Of: 40
Quantity Web Price
40 $1.67
1,200 $1.47
1,800 $1.46
2,400+ $1.45
Total:

$1,002.00

USD
Attributes
Attributes Table
Application Bollard/Downlight/Retrofit Bulb/Spotlight
Family V-Series Array
Form Square
Color White
Type of White Warm
CRI 90
CCT 3000K
Flux-Typ 393lm
Efficacy-Typ 125lm/W
Viewing Angle 120°
Forward (Drive) Current 175mA
Forward Voltage 18V
Power Consumption 3.2W
Board Dimension 12.5 x 12.5 mm