text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G2000-C-73

V13 GEN 7 Series 3000K 90 CRI min 2811 lm 34.8 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 2811lm
Efficacy-Typ: 128lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 34.8V
Power Consumption: 21.9W
Board Dimension: 19 x 19 mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,485.00
USD
Quantity
Web Price
25
$4.97
1,000+
$4.32