text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G3001-D-23

V15 Series 3000K 90 CRI min 2596 lm 36 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 2596lm
Efficacy-Typ: 103lm/W
Viewing Angle: 120°
Forward (Drive) Current: 700mA
Forward Voltage: 36V
Power Consumption: 25.2W
Board Dimension: 21 x 21 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,540.00
USD
Quantity
Web Price
600+
$5.90
Product Variant Information section