text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35E1000-B-23

V10 Series 3500K 80 CRI min 1200 lm 26.5 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight/Streetlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 1200lm
Efficacy-Typ: 129lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 26.5V
Power Consumption: 9.3W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Stock:
0
Minimum Order:
840
Multiple Of:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,822.40
USD
Quantity
Web Price
840
$3.36
1,680+
$2.92
Product Variant Information section