text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35E2000-B-73

V13 GEN 7 Series 3500K 80 CRI min 2492 lm 34.8 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 2492lm
Efficacy-Typ: 159lm/W
Forward (Drive) Current: 450mA
Forward Voltage: 34.8V
Power Consumption: 15.6W
Board Dimension: 19 x 19 mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,990.00
USD
Quantity
Web Price
500
$3.98
1,000
$3.49
1,500+
$3.46