text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35G4000-B-73

V18 GEN 7 Series 3500K 90 CRI min 4160 lm 34.8 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Flux-Typ: 4160lm
Efficacy-Typ: 133lm/W
Viewing Angle: 120°
Forward (Drive) Current: 900mA
Forward Voltage: 34.8V
Power Consumption: 31.4W
Board Dimension: 24 x 24 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,038.00
USD
Quantity
Web Price
1
$7.73
10
$7.33
40
$7.10
125
$6.91
400+
$6.73