text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 150
Multiple Of: 150
Quantity Web Price
150+ $8.94
Total:

$1,341.00

USD
Attributes
Attributes Table
Application Bollard/Downlight/Retrofit Bulb/Spotlight
Family V-Series Array
Form Square
Color White
Type of White Neutral
CRI 80
CCT 4000K
Flux-Typ 9811lm
Efficacy-Typ 161lm/W
Forward (Drive) Current 1170mA
Forward Voltage 52V
Power Consumption 60.8W
Board Dimension 28 x 28 mm