text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-50E4001-B-74

V18 GEN 7 Series 5000K 80 CRI min 5184 lm 34.8 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Flux-Typ: 5184lm
Efficacy-Typ: 165lm/W
Viewing Angle: 120°
Forward (Drive) Current: 900mA
Forward Voltage: 34.8V
Power Consumption: 31.4W
Board Dimension: 24 x 24 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,086.00
USD
Quantity
Web Price
300+
$6.81