text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-50G1001-C-74

V10 GEN 7 Series 5000K 90 CRI min 1707 lm 35 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 90
CCT: 5000K
Flux-Typ: 1707lm
Efficacy-Typ: 135lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.5W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,698.00
USD
Quantity
Web Price
600
$2.83
1,200
$2.49
1,800
$2.47
2,400+
$2.46