text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 600
Multiple Of: 600
Quantity Web Price
1+ $3.46
Total:

$2,076.00

USD
Attributes
Attributes Table
Application Bollard/Downlight/Retrofit Bulb/Spotlight
Family V-Series Array
Form Square
Color White
Type of White Cool
CRI 90
CCT 5000K
Flux-Typ 1707lm
Efficacy-Typ 135lm/W
Forward (Drive) Current 360mA
Forward Voltage 35V
Power Consumption 12.5W
Board Dimension 13.5 x 13.5 mm