text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-57C1001-B-74

V10 GEN 7 Series 5700K 70 CRI min 1545 lm 35 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5700K
Flux-Typ: 1545lm
Efficacy-Typ: 163lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 35V
Power Consumption: 9.5W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,356.00
USD
Quantity
Web Price
600
$2.26
1,200
$1.99
1,800
$1.98
2,400+
$1.97