text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 600
Multiple Of: 300
Quantity Web Price
1+ $8.85
Total:

$5,310.00

USD
Attributes
Attributes Table
Application Bollard/Downlight/Retrofit Bulb/Spotlight
Family V-Series Array
Form Square
Color White
Type of White Cool
CRI 70
CCT 5700K
Flux-Typ 6919lm
Efficacy-Typ 170lm/W
Viewing Angle 120°
Forward (Drive) Current 1170mA
Forward Voltage 34.8V
Power Consumption 40.8W
Board Dimension 24 x 24 mm