text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-57E6501-B-74

V22 GEN 7 Series 5700K 80 CRI min 10282 lm 52 V 4 SDCM Cool White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5700K
Flux-Typ: 10282lm
Efficacy-Typ: 169lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 52V
Power Consumption: 60.8W
Board Dimension: 28 x 28 mm
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,594.50
USD
Quantity
Web Price
1+
$10.63