text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRH-30G6000-G-23

H12 Series 3000K 90 CRI min 5900 lm 36.6 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: H12 Series
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 5380lm
Efficacy-Typ: 84lm/W
Forward (Drive) Current: 1750mA
Forward Voltage: 36.6V
Power Consumption: 64.1W
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,224.00
USD
Quantity
Web Price
700+
$10.32
Product Variant Information section