text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 795

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.32
50 $0.765
100 $0.695
250 $0.61
500+ $0.555
Total:

$2.64

USD
Attributes
Attributes Table
Application Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family 5050
Form Square
Color White
Type of White Warm
CRI 70
CCT 3000K
Flux-Typ 572lm
Efficacy-Typ 152lm/W
Viewing Angle 116°
Forward (Drive) Current 240mA
Test Current 160mA
Forward Voltage 24.5V