text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.305
2,000+ $0.29
Total:

$305.00

USD
Attributes
Attributes Table
Application Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family 5050
Form Square
Color White
Type of White Warm
CRI 80
CCT 3000K
Flux-Typ 585lm
Efficacy-Typ 149lm/W
Viewing Angle 116°
Forward (Drive) Current 800mA
Test Current 640mA
Forward Voltage 6.1V