text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 430

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.60
50 $0.45
100 $0.43
250 $0.40
500+ $0.38
Total:

$1.20

USD
Attributes
Attributes Table
Application Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family 5050
Form Square
Color White
Type of White Warm
CRI 90
CCT 3000K
Flux-Typ 444lm
Efficacy-Typ 113lm/W
Viewing Angle 116°
Forward (Drive) Current 240mA
Test Current 160mA
Forward Voltage 24.5V