text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3580500600000

LUXEON 5050 High Power LED Emitter Warm White 3500K CCT 80 CRI 6.1 V 595 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 595lm
Efficacy-Typ: 152lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Stock:
850
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.32
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.32
50
$0.625
100
$0.545
250
$0.455
500+
$0.40