text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-5080500600000

LUXEON 5050 High Power LED Emitter Cool White 5000K CCT 80 CRI 6.1 V 610 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 610lm
Efficacy-Typ: 156lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
19,000
Germany (Online Only):
20,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Web Price
1,000
$0.425
2,000
$0.405
4,000
$0.385
5,000+
$0.365