text.skipToContent text.skipToNavigation

Manufacturer Part #

NFCWL036B-V3

NFCWL036B-V3 Warm White COB LED 35.9 V 3000 K 90 CRI 1300 lm

Mfr. Name: Nichia
Standard Pkg:
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
Flux-Typ: 1300lm
Forward (Drive) Current: 600mA
Test Current: 260mA
Forward Voltage: 35.9V
Power Consumption: 21.5W
Board Dimension: 19 x 16 x 2 mm
Pricing Section
Stock:
2,430
Minimum Order:
54
Multiple Of:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$236.52
USD
Quantity
Web Price
54+
$4.38