text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1063309736-0B000G3S-00001

Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 34.8 V 920 lm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Family: SunLike COB
Form: Square
Color: White
Type of White: Warm
CRI: 97
CCT: 3000K
Flux-Typ: 920lm
Viewing Angle: 115°
Test Current: 290mA
Forward Voltage: 34.8V
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Stock:
30
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$287.40
USD
Quantity
Web Price
30
$9.58
90
$6.12
150
$5.81
450
$5.21
750+
$4.95