text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1564409736-0B500H3S-00001

Sunlilke COB LED Lighting Neutral White 4000 K 97 CRI 35 V 1550 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/Industrial/Lamps/Residential
Family: SunLike COB
Form: Square
Color: White
Type of White: Neutral
CRI: 97
CCT: 4000K
Typical Flux: 1550lm
Viewing Angle: 115°
Test Current: 430mA
Forward Voltage: 35V
Board Dimension: 19 x 19 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$757.80
USD
Quantity
Web Price
1
$9.62
10
$8.79
30
$8.42
125
$7.97
300+
$7.70