text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1564409736-0B500H3S-00001

Sunlilke COB LED Lighting Neutral White 4000 K 97 CRI 35 V 1550 lm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Family: SunLike COB
Form: Square
Color: White
Type of White: Neutral
CRI: 97
CCT: 4000K
Flux-Typ: 1550lm
Viewing Angle: 115°
Test Current: 430mA
Forward Voltage: 35V
Board Dimension: 19 x 19 mm
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$526.80
USD
Quantity
Web Price
20
$12.99
60
$8.78
100
$8.36
300
$7.53
500+
$7.17