text.skipToContent text.skipToNavigation

Manufacturer Part #

S4WM-2296308051-0E000K3S-00001

Seoul MJT COB Series Warm White 3000 K 80 CRI 33.7 V 6050 lm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Commercial/Downlight/Industrial Lighting/Outdoor/Residential
Family: Seoul MJT COB
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Flux-Typ: 6050lm
Efficacy-Typ: 168lm/W
Viewing Angle: 118°
Forward Voltage: 50.7V
Board Dimension: 28 x 28 mm
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$288.00
USD
Quantity
Web Price
36+
$8.00
Product Variant Information section