text.skipToContent text.skipToNavigation

Manufacturer Part #

05703R777780075CBBF

Square 4 Neutral White LEDs (4000K 75lm) Medium Angle Lens Connector

Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Square
Color: White
Type of White: Neutral
No of LEDs: 4
Flux-Typ: 340lm
CCT: 4000K
Optics: Medium
Board Dimension: 75 x 75 mm
Pricing Section
Stock:
0
Minimum Order:
256
Multiple Of:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,851.20
USD
Quantity
Web Price
8+
$18.95
Product Variant Information section