text.skipToContent text.skipToNavigation

Manufacturer Part #

929001677406

Fortimo InstantFit 44 in 80 L 835 1280 mA LV1 LED Module

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 40.7V
Test Current: 1280mA
Flux-Typ: 7903lm
Power Consumption: 47.4W
CCT: 3500K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Stock:
240
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$106.60
USD
Quantity
Web Price
10
$10.66
30
$10.39
100
$10.10
200
$9.94
400+
$9.78