text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 80

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 80
Multiple Of: 100
Quantity Web Price
100 $4.02
200+ $3.82
Total:

$321.60

USD
Attributes
Attributes Table
Application Architectural/Indoor/Specialty Lighting
Form Linear
Color White
Type of White Warm
No of LEDs 24
Forward Voltage 35V
Test Current 100mA
Flux-Typ 1070lm
CCT 3500K
CRI 80
Board Dimension 280 x 20 mm