text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50 $7.02
100+ $6.67
Total:

$351.00

USD
Attributes
Attributes Table
Application Architectural/Indoor/Specialty Lighting
Form Linear
Color White
Type of White Neutral
No of LEDs 48
Forward Voltage 35V
Test Current 100mA
Flux-Typ 2176lm
CCT 4000K
CRI 80
Board Dimension 560 x 20 mm